MP821-0.50-1%
Caddock Electronics Inc
Description: Fixed Resistor, 2.25W, 0.5ohm, 1% +/-Tol, 80ppm/Cel, Through Hole Mount, 4018, TO-220

Overview of MP821-0.50-1% by Caddock Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TMP821DR Texas Instruments Two-Phase Half-Wave Motor Predriver 8-SOIC

Price & Stock for MP821-0.50-1% by Caddock Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92H5905
Newark Current Sense Resistor, 0.5 Ohm, 20W, 1%, Resistance:0.5Ohm, Product Range:Kool-Pak Mp800 Series, Power Rating:20W, Resistance Tolerance:± 1%, Resistor Case/Package:To-220, Voltage Rating:300V, Resistor Technology:Thick Film Rohs Compliant: Na |Caddock MP821-0.50-1% RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $9.1900
  • 100 $8.5500
  • 250 $8.2500
  • 500 $7.6700
$7.6700 / $9.1900 Buy Now
DISTI # MP821-0.50F-ND
DigiKey RES 0.5 OHM 1% 20W TO220 Min Qty: 1 Lead time: 13 Weeks Container: Tube 892
In Stock
  • 1 $15.6200
  • 10 $10.8670
  • 50 $9.0324
  • 100 $8.4735
  • 500 $7.5398
  • 1,000 $7.3125
$7.3125 / $15.6200 Buy Now
DISTI # 70089470
RS Resistor, Power Film, TO-220 Style, 500 milliohm , 1%, 20W | Caddock MP821-0.50-1% RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 427
  • 1 $11.0400
  • 5 $10.4900
  • 10 $9.9400
  • 20 $9.3800
$9.3800 / $11.0400 Buy Now
Bristol Electronics   56
RFQ

CAD Models for MP821-0.50-1% by Caddock Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP821-0.50-1% by Caddock Electronics Inc

MP821-0.50-1%
Caddock Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CADDOCK ELECTRONICS INC
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Caddock
Additional Feature
FREE AIR POWER : 2.25W
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.81 mm
Lead Length
13.72 mm
Lead Spacing
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
14.73 mm
Package Length
10.16 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
4.45 mm
Packing Method
TUBE
Rated Power Dissipation (P)
20 W
Rated Temperature
25 °C
Resistance
0.5 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
-20,80 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Want to compare parts?
  1. MP821-0.50-1%
    Caddock Electronics Inc
    Fixed Resistor, 2.25W, 0.5ohm, 1% +/-Tol, 80ppm/Cel, Through Hole Mount, 4018, TO-220
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP821-0.50-1% by Caddock Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP821-0.50-1% by Caddock Electronics Inc

Select Manufacturer
Which Manufacturer of MP821-0.50-1% would you like to use for your alert(s)?
  • Please alert me when MP821-0.50-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP821-0.50-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP821-0.50-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP821-0.50-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP821-0.50-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP821-0.50-1% by Caddock Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: