-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 2.25W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, 4018, TO -220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP820-1.00K-1% by Caddock Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H8090
|
Newark | Current Sense Resistor, 1Kohm, 20W, 1%, Resistance:1Kohm, Product Range:Kool-Pak Mp800 Series, Po... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $6.4000 | Buy Now |
DISTI #
MP820-1.00KF-ND
|
DigiKey | RES 1K OHM 1% 20W TO220 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
41 In Stock |
|
$5.1840 / $9.4400 | Buy Now |
DISTI #
684-MP820-1K
|
Mouser Electronics | Thick Film Resistors - Through Hole 1K ohm 20W 1% TO-220 NON INDUCTIVE RoHS: Compliant | 518 |
|
$4.7700 / $11.1500 | Buy Now |
DISTI #
70089461
|
RS | Resistor, Power Film, TO-220 Style, 1 Kilohm , 1%, 20W | Caddock MP820-1.00K-1% RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 6 |
|
$9.2100 / $10.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP820-1.00K-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP820-1.00K-1%
Caddock Electronics Inc
Fixed Resistor, 2.25W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, 4018, TO -220
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | FREE AIR POWER : 2.25W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.73 mm | |
Package Length | 10.16 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.45 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -20,50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
The thermal resistance of the MP820-1.00K-1% is typically around 250°C/W, but this can vary depending on the specific application and mounting method.
While the MP820-1.00K-1% is a high-precision resistor, it is not specifically designed for high-frequency applications. For high-frequency use, a different resistor model may be more suitable.
The MP820-1.00K-1% has a maximum operating temperature of 150°C, but it can be used in high-temperature environments with proper derating. Consult the datasheet for specific derating guidelines.
Yes, the MP820-1.00K-1% is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The recommended land pattern for the MP820-1.00K-1% can be found in the datasheet or on the Caddock Electronics Inc website. It is essential to follow the recommended land pattern to ensure proper mounting and reliability.