Part Details for MP8126DR-LF-P by Monolithic Power Systems
Results Overview of MP8126DR-LF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP8126DR-LF-P Information
MP8126DR-LF-P by Monolithic Power Systems is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP8126DR-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1219-1-ND
|
DigiKey | IC REG CONV LNB 1OUT 24QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.2375 / $3.8500 | Buy Now |
DISTI #
MP8126DR-LF-P
|
Avnet Americas | LNB-Power Supply and Control-Voltage Regulator 24-Pin QFN T/R - Tape and Reel (Alt: MP8126DR-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.2864 / $3.2732 | Buy Now |
DISTI #
946-MP8126DRLFP
|
Mouser Electronics | Switching Voltage Regulators 550mA, 8V-14V Input LNB-Pwr Supply RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.2700 | Buy Now |
Part Details for MP8126DR-LF-P
MP8126DR-LF-P CAD Models
MP8126DR-LF-P Part Data Attributes
|
MP8126DR-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP8126DR-LF-P
Monolithic Power Systems
Select a part to compare: |
Samacsys Manufacturer | Monolithic Power Systems (MPS) |