Part Details for MP8125EF-LF-Z by Monolithic Power Systems
Overview of MP8125EF-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MP8125EF-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP8125EF-LF-Z-ND
|
DigiKey | IC REG CONV LNB 1OUT 16TSSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.0110 / $1.0499 | Buy Now |
DISTI #
MP8125EF-LF-Z
|
Avnet Americas | LNB Power Supply and Control Voltage Regulator 16-Pin TSSOP EP T/R - Tape and Reel (Alt: MP8125EF-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1165 / $1.3475 | Buy Now |
DISTI #
946-MP8125EFLFZ
|
Mouser Electronics | Switching Voltage Regulators LNB Power Supply and Control Voltage Reg RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP8125 Series 14 V 550 mA 352 kHz Surface Mount Voltage Regulator - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Sense Electronic Company Limited | TSSOP16 | 2139 |
|
RFQ |
Part Details for MP8125EF-LF-Z
MP8125EF-LF-Z CAD Models
MP8125EF-LF-Z Part Data Attributes
|
MP8125EF-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8125EF-LF-Z
Monolithic Power Systems
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Terminal Finish | MATTE TIN |