Part Details for MP8103DK-LF-P by Monolithic Power Systems
Overview of MP8103DK-LF-P by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP8103DK-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP8103DK-LF-P-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6772 / $0.8971 | Buy Now |
DISTI #
946-MP8103DKLFP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 200kHz GBW 5.5V Low Power Op-Amp RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.6930 | Buy Now |