Part Details for MP8030GQJ-P by Monolithic Power Systems
Overview of MP8030GQJ-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP8030GQJ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP8030GQJ-PCT-ND
|
DigiKey | FULLY INTEGRATED, 802.3AF/AT/BT- Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
243 In Stock |
|
$1.7841 / $3.6900 | Buy Now |
DISTI #
MP8030GQJ-P
|
Avnet Americas | FULLY-INTEGRATED 802.3AF/AT/BT POE PD INTERFACE WITH HIGH EFFICIENCY FLYBACK/FORWARD CONTROLLER - Tape and Reel (Alt: MP8030GQJ-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.5014 | Buy Now |
DISTI #
946-MP8030GQJ-P
|
Mouser Electronics | Power over Ethernet - PoE Fully Integrated, 802.3af/at/bt-Compliant PoE PD Interface with High-Efficiency Flyback/Forward Controller RoHS: Compliant | 0 |
|
$1.8500 / $2.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.7300 | Buy Now |
DISTI #
MP8030GQJ-P
|
Avnet Silica | (Alt: MP8030GQJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP8030GQJ-P
MP8030GQJ-P CAD Models
MP8030GQJ-P Part Data Attributes
|
MP8030GQJ-P
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8030GQJ-P
Monolithic Power Systems
Power Supply Support Circuit, Fixed, 1 Channel, +31.5V, QFN-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N32 | |
Length | 6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2,24,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 57 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 54 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +31.5V | |
Width | 5 mm |