Part Details for MP8001ADS-LF-P by Monolithic Power Systems
Overview of MP8001ADS-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP8001ADS-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP8001ADS-LF-PTR-ND
|
DigiKey | IEEE 802.3AF POE PD CONTROLLER W Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0768 / $1.3099 | Buy Now |
DISTI #
MP8001ADS-LF-P
|
Avnet Americas | Power Over Ethernet Controller 15W 100V 8-Pin SOIC T/R - Tape and Reel (Alt: MP8001ADS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.1172 | Buy Now |
DISTI #
946-MP8001ADS-LF-P
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3af POE PD Controller with higher current limit than MP8001 | 12 |
|
$1.1000 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.0500 | Buy Now |
DISTI #
MP8001ADS-LF-P
|
Avnet Silica | Power Over Ethernet Controller 15W 100V 8-Pin SOIC T/R (Alt: MP8001ADS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP8001ADS-LF-P
MP8001ADS-LF-P CAD Models
MP8001ADS-LF-P Part Data Attributes
|
MP8001ADS-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP8001ADS-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |