Part Details for MP780860 by SPC Multicomp
Overview of MP780860 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP780860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6616
|
Newark | Mini Anemometer W/Bluetooth, 1.1-25M/S, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Relative Humidity Range:80%, Air Velocity Range:1.1M/S To 25M/S, Co2 Range:-, Product Range:-, Svhc:No Svhc (15-Jan-2 Rohs Compliant: Yes |Multicomp Pro MP780860 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$60.0500 / $68.0200 | Buy Now |
Part Details for MP780860
MP780860 CAD Models
MP780860 Part Data Attributes
|
MP780860
SPC Multicomp
Buy Now
|
Compare Parts:
MP780860
SPC Multicomp
|
Samacsys Manufacturer | Multicomp Pro |