-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1425-ND
|
DigiKey | IC AMP D MONO/STEREO 60W 28TSSOP Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
MP7748SGF
|
Avnet Silica | Audio Amp Speaker 1CH Mono2CH Stereo 60W ClassD 28Pin TSSOP EP (Alt: MP7748SGF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP7748SGF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7748SGF
Monolithic Power Systems
Audio Amplifier,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2A | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 30 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
The MP7748SGF can handle an input voltage up to 24V, but it's recommended to keep it below 18V for optimal performance and reliability.
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the output voltage within the recommended range of 0.8V to 5.5V.
The MP7748SGF can provide a maximum output current of 4A, but it's recommended to keep it below 3A for optimal performance and reliability.
The soft-start time can be configured by adding an external capacitor between the SS pin and GND. The soft-start time is proportional to the capacitance value, with a typical value of 10nF to 100nF.
The EN pin is an active-high enable input that allows the user to turn the regulator on or off. Connect the EN pin to a logic high (e.g. VCC) to enable the regulator, and connect it to a logic low (e.g. GND) to disable it.