Part Details for MP7685JD by Micro Power Systems
Results Overview of MP7685JD by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP7685JD Information
MP7685JD by Micro Power Systems is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for MP7685JD
MP7685JD CAD Models
MP7685JD Part Data Attributes
|
MP7685JD
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7685JD
Micro Power Systems
ADC, Flash Method, 11-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP40,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1000 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T40 | |
Linearity Error-Max (EL) | 0.001% | |
Number of Analog In Channels | 1 | |
Number of Bits | 11 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7685JD
This table gives cross-reference parts and alternative options found for MP7685JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7685JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP7685TD/883 | Micro Power Systems | Check for Price | ADC, Flash Method, 11-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP40, | MP7685JD vs MP7685TD/883 |