Part Details for MP7683TD/883 by Micro Power Systems
Results Overview of MP7683TD/883 by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP7683TD/883 Information
MP7683TD/883 by Micro Power Systems is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for MP7683TD/883
MP7683TD/883 CAD Models
MP7683TD/883 Part Data Attributes
|
MP7683TD/883
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7683TD/883
Micro Power Systems
ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP24,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1000 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T24 | |
Linearity Error-Max (EL) | 0.195% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MP7683TD/883
This table gives cross-reference parts and alternative options found for MP7683TD/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7683TD/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP7683SD | Micro Power Systems | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP24, | MP7683TD/883 vs MP7683SD |
MP7683TD | Micro Power Systems | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP24, | MP7683TD/883 vs MP7683TD |