There are no models available for this part yet.
Overview of MP7682JN by Micro Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MP7682JN by Micro Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ADC, FLASH METHOD, 6-BIT, 1 FUNC, PARALLEL, WORD ACCESS, CMOS, PDIP18 | 867 |
|
$6.0000 / $12.0000 | Buy Now |
CAD Models for MP7682JN by Micro Power Systems
Part Data Attributes for MP7682JN by Micro Power Systems
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO POWER SYSTEMS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
1000 µs
|
Converter Type
|
ADC, FLASH METHOD
|
JESD-30 Code
|
R-PDIP-T18
|
Linearity Error-Max (EL)
|
1.56%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
6
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
15 MHz
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for MP7682JN
This table gives cross-reference parts and alternative options found for MP7682JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7682JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7682JN | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Exar Corporation | MP7682JN vs MP7682JN |
MP7686SD | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP18, | Micro Power Systems | MP7682JN vs MP7686SD |
CA3306CE | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP18, DIP-18 | Rochester Electronics LLC | MP7682JN vs CA3306CE |
CA3306D | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP18, DIP-18 | Rochester Electronics LLC | MP7682JN vs CA3306D |
MP7686SD/883 | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP18, | Micro Power Systems | MP7682JN vs MP7686SD/883 |
MP7686KN | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP18, | Micro Power Systems | MP7682JN vs MP7686KN |
CA3306E | 1-CH 6-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP18, PLASTIC, DIP-18 | Intersil Corporation | MP7682JN vs CA3306E |
MP7686JD | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP18, | Micro Power Systems | MP7682JN vs MP7686JD |
MP7686TD/883 | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP18, | Micro Power Systems | MP7682JN vs MP7686TD/883 |
MP7682BD | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP18, | Micro Power Systems | MP7682JN vs MP7682BD |