Part Details for MP7645BBD by Exar Corporation
Overview of MP7645BBD by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP7645BBD
MP7645BBD CAD Models
MP7645BBD Part Data Attributes:
|
MP7645BBD
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
MP7645BBD
Exar Corporation
D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, 0.300 INCH, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.65 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MP7645BBD
This table gives cross-reference parts and alternative options found for MP7645BBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7645BBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7645BD | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP20, | Micro Power Systems | MP7645BBD vs MP7645BD |
PM7645ER | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | MP7645BBD vs PM7645ER |
MP7645CD | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Exar Corporation | MP7645BBD vs MP7645CD |
MP7645JN | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDIP20, | Micro Power Systems | MP7645BBD vs MP7645JN |
MP7645BBD | D/A Converter, Parallel, 8 Bits Input Loading, 1us Settling Time, CDIP20, | Micro Power Systems | MP7645BBD vs MP7645BBD |
PM7645ER | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20 | Precision Monolithics Inc | MP7645BBD vs PM7645ER |
MP7645TD/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP20, | Micro Power Systems | MP7645BBD vs MP7645TD/883 |
PM7645FR | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | MP7645BBD vs PM7645FR |
MP7645SD | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP20, | Micro Power Systems | MP7645BBD vs MP7645SD |
MP7645CD | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP20, | Micro Power Systems | MP7645BBD vs MP7645CD |