Part Details for MP7628JP by Exar Corporation
Overview of MP7628JP by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP7628JP
MP7628JP CAD Models
MP7628JP Part Data Attributes
|
MP7628JP
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
MP7628JP
Exar Corporation
D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.25us Settling Time, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for MP7628JP
This table gives cross-reference parts and alternative options found for MP7628JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7628JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8408FPC-REEL | D/A Converter | Analog Devices Inc | MP7628JP vs DAC8408FPC-REEL |
DAC8408FPC | D/A Converter, 4 Func, PDCC28, PLASTIC, LCC-28 | Precision Monolithics Inc | MP7628JP vs DAC8408FPC |
MP7628JP | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PQCC28, | Micro Power Systems | MP7628JP vs MP7628JP |
MP7628KP | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.25us Settling Time, PQCC28, PLASTIC, LCC-28 | Exar Corporation | MP7628JP vs MP7628KP |
DAC8408FPC | QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19us SETTLING TIME, 8-BIT DAC, PQCC28, PLASTIC, LCC-28 | Analog Devices Inc | MP7628JP vs DAC8408FPC |