Part Details for MP7614TD by Micro Power Systems
Results Overview of MP7614TD by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP7614TD Information
MP7614TD by Micro Power Systems is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for MP7614TD
MP7614TD CAD Models
MP7614TD Part Data Attributes
|
MP7614TD
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7614TD
Micro Power Systems
D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T20 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7614TD
This table gives cross-reference parts and alternative options found for MP7614TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7614TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS3140B-3 | API Technologies Corp EIS (RETIRED) | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, HERMETIC SEALED, DIP-20 | MP7614TD vs HS3140B-3 |
HS3140C-3 | API Technologies Corp EIS (RETIRED) | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, HERMETIC SEALED, DIP-20 | MP7614TD vs HS3140C-3 |
HS3140C-3Q | Spectrum Microwave | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, 0.300 INCH, SIDE BRAZED, DIP-20 | MP7614TD vs HS3140C-3Q |
HS3140B-3/883 | Spectrum Microwave | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, 0.300 INCH, SIDE BRAZED, DIP-20 | MP7614TD vs HS3140B-3/883 |
HS3140C-3Q | API Technologies Corp EIS (RETIRED) | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, 0.300 INCH, SIDE BRAZED, DIP-20 | MP7614TD vs HS3140C-3Q |