Part Details for MP7613AE by Exar Corporation
Overview of MP7613AE by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP7613AE
MP7613AE CAD Models
MP7613AE Part Data Attributes:
|
MP7613AE
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
MP7613AE
Exar Corporation
D/A Converter, 8 Func, Parallel, Word Input Loading, PQFP44, 14 X 14 MM, PLASTIC, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.7SQ,40 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10.6 V | |
Analog Output Voltage-Min | -10.6 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 8 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.7SQ,40 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Settling Time-Max | 50 µs | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MP7613AE
This table gives cross-reference parts and alternative options found for MP7613AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7613AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX525AMJP | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, CDIP20, CERDIP-20 | Maxim Integrated Products | MP7613AE vs MAX525AMJP |
MAX525BCPP+ | Low-Power, Quad, 12-Bit Voltage-Output DAC with Serial Interface, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MP7613AE vs MAX525BCPP+ |
MAX525BEPP+ | Low-Power, Quad, 12-Bit Voltage-Output DAC with Serial Interface, 20-PDIP-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MP7613AE vs MAX525BEPP+ |
MAX525BMJP | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, CDIP20, CERDIP-20 | Maxim Integrated Products | MP7613AE vs MAX525BMJP |