Part Details for MP7541AJN by Micro Power Systems
Results Overview of MP7541AJN by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP7541AJN Information
MP7541AJN by Micro Power Systems is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for MP7541AJN
MP7541AJN CAD Models
MP7541AJN Part Data Attributes
|
MP7541AJN
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7541AJN
Micro Power Systems
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP18,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T18 | |
Linearity Error-Max (EL) | 0.024% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7541AJN
This table gives cross-reference parts and alternative options found for MP7541AJN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7541AJN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP7541JN | Exar Corporation | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | MP7541AJN vs MP7541JN |
MP7541SD | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, | MP7541AJN vs MP7541SD |
MP7541JN | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP18, | MP7541AJN vs MP7541JN |
MP7541AD | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, | MP7541AJN vs MP7541AD |
MP7541AAD | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, | MP7541AJN vs MP7541AAD |