Part Details for MP740143 by SPC Multicomp
Overview of MP740143 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP740143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0168
|
Newark | Soldering Iron, 80W, Led Indicator, 110V, Output Power:80W, Heat Temperature Max:480°C, Supply Voltage:110V, Product Range:Multicomp Pro - Soldering & Rework Stations, Plug Type:Us Rohs Compliant: Yes |Multicomp Pro MP740143 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$43.8900 / $50.8200 | Buy Now |