Part Details for MP725-0.10-1% by Caddock Electronics Inc
Overview of MP725-0.10-1% by Caddock Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MP725-0.10-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H3871
|
Newark | Res, Thick Film, 0R1, 1%, 25W, To-252, Resistance:0.1Ohm, Resistance Tolerance:± 1%, Power Rating:25W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Mp725 Series Rohs Compliant: Yes |Caddock MP725-0.10-1% RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.0500 / $5.8900 | Buy Now |
DISTI #
MP725-0.10-FCT-ND
|
DigiKey | RES 0.1 OHM 1% 25W DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2186 In Stock |
|
$4.3250 / $10.3300 | Buy Now |
DISTI #
684-MP725-0.1
|
Mouser Electronics | Thick Film Resistors - SMD 0.1 ohm 25W 1% D-Pak RoHS: Compliant | 8101 |
|
$4.3200 / $9.4500 | Buy Now |
DISTI #
70089407
|
RS | Resistor, Power Film, SMT D-Pak Style, 100 milliohm, 1%, 25W | Caddock MP725-0.10-1% RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 49 |
|
$7.1100 / $9.4700 | Buy Now |
|
Quest Components | RESISTOR, 2.5 W, 1 %, 200 ppm, 0.1 ohm, SURFACE MOUNT | 26 |
|
$4.9050 / $9.8100 | Buy Now |
|
Quest Components | RESISTOR, 2.5 W, 1 %, 200 ppm, 0.1 ohm, SURFACE MOUNT | 7 |
|
$11.5000 / $12.9375 | Buy Now |
|
New Advantage Corporation | Fixed Resistor, Metal Glaze/thick Film, 25W, 0.1ohm, 200V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 3332 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 107 |
|
$5.1500 / $7.7100 | Buy Now |
Part Details for MP725-0.10-1%
MP725-0.10-1% CAD Models
MP725-0.10-1% Part Data Attributes
|
MP725-0.10-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP725-0.10-1%
Caddock Electronics Inc
Fixed Resistor, 2.5W, 0.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 3229
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | D-PAK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | NON-INDUCTIVE; FREE AIR POWER: 2.5W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 8.26 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3332 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 200 V |