MP7001
Toshiba America Electronic Components
Description: TRANSISTOR 30 A, 600 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor

Overview of MP7001 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MP7001 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP7001 by Toshiba America Electronic Components

MP7001
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
FLANGE MOUNT, R-PSFM-T7
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
30 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-PSFM-T7
Number of Elements
1
Number of Terminals
7
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
37 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
510 ns
Turn-on Time-Nom (ton)
590 ns
VCEsat-Max
2.7 V
Want to compare parts?
  1. MP7001
    Toshiba America Electronic Components
    TRANSISTOR 30 A, 600 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor
    VS

Related Parts for MP7001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP7001 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP7001 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of MP7001 would you like to use for your alert(s)?
  • Please alert me when MP7001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP7001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP7001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP7001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP7001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP7001 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: