Part Details for MP6KE12CA/TR by Microchip Technology Inc
Overview of MP6KE12CA/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6KE12CA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7707
|
Newark | Tvs 12V 5% 600W Bi To-18 Rohs Compliant: Yes |Microchip MP6KE12CA/TR RoHS: Compliant Min Qty: 265 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3700 / $2.4600 | Buy Now |
DISTI #
150-MP6KE12CA/TR-ND
|
DigiKey | TVS 12V 5% 600W BI Min Qty: 300 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4600 | Buy Now |
DISTI #
MP6KE12CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 10.2V 600W 2-Pin T-18 Bulk - Tape and Reel (Alt: MP6KE12CA/TR) RoHS: Not Compliant Min Qty: 265 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.3700 / $2.6400 | Buy Now |
DISTI #
579-MP6KE12CA/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 12V 5% 600W bi | 0 |
|
$2.4600 / $2.6400 | Order Now |
DISTI #
MP6KE12CA/TR
|
Microchip Technology Inc | Bi-Directional TVS _ T-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$2.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $2.4800 | Buy Now |
|
NAC | TVS 12V 5% 600W bi, TO-18 RoHS: Compliant Min Qty: 132 Package Multiple: 1 | 0 |
|
$2.3600 / $2.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2500 / $2.4800 | Buy Now |
Part Details for MP6KE12CA/TR
MP6KE12CA/TR CAD Models
MP6KE12CA/TR Part Data Attributes
|
MP6KE12CA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MP6KE12CA/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, T-18, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.47 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MP6KE12CA/TR
This table gives cross-reference parts and alternative options found for MP6KE12CA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP6KE12CA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP6KE12CATR | Microsemi Corporation | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, T-18, 2 PIN | MP6KE12CA/TR vs MP6KE12CATR |
MP6KE12CAE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | MP6KE12CA/TR vs MP6KE12CAE3/TR |