Part Details for MP6KE12AE3 by Microchip Technology Inc
Results Overview of MP6KE12AE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP6KE12AE3 Information
MP6KE12AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MP6KE12AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4070
|
Newark | Tvs 12V 5% 600W Uni To-18 Rohs Compliant: Yes |Microchip MP6KE12AE3 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.1200 | Buy Now |
DISTI #
1086-7027-ND
|
DigiKey | TVS DIODE 10.2VWM 16.7VC T18 Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1200 | Buy Now |
DISTI #
MP6KE12AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 10.2V 600W 2-Pin T-18 Bulk - Bulk (Alt: MP6KE12AE3) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8954 / $2.0250 | Buy Now |
DISTI #
494-MP6KE12AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 12V 5% 600W uni RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
DISTI #
MP6KE12AE3
|
Microchip Technology Inc | Uni-Directional TVS _ T-18, Projected EOL: 2049-02-05 |
0 Alternates Available |
|
$1.9100 / $2.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 | 0 |
|
$2.1100 / $2.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $3.2400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 154 Package Multiple: 1 | 0 |
|
$2.0200 / $2.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2200 / $3.2400 | Buy Now |
Part Details for MP6KE12AE3
MP6KE12AE3 CAD Models
MP6KE12AE3 Part Data Attributes
|
MP6KE12AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MP6KE12AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.47 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |