Part Details for MP6KE10CA by Microchip Technology Inc
Overview of MP6KE10CA by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6KE10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4055
|
Newark | Tvs 10V 5% 600W Bi To-18 Rohs Compliant: Yes |Microchip MP6KE10CA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.2400 | Buy Now |
DISTI #
1086-7012-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5VC T18 Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2400 | Buy Now |
DISTI #
MP6KE10CA
|
Avnet Americas | Diode TVS Single Bi-Dir 8.55V 600W 2-Pin T-18 Bulk - Bulk (Alt: MP6KE10CA) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 / $2.3900 | Buy Now |
DISTI #
MP6KE10CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 8.55V 600W 2-Pin T-18 Bulk - Tape and Reel (Alt: MP6KE10CA/TR) RoHS: Not Compliant Min Qty: 272 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.3000 / $2.5600 | Buy Now |
DISTI #
494-MP6KE10CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 10V 5% 600W bi RoHS: Not Compliant | 0 |
|
$2.2400 | Order Now |
DISTI #
MP6KE10CA
|
Microchip Technology Inc | Bi-Directional TVS _ T-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0200 / $2.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3600 / $3.4400 | Buy Now | |
|
NAC | TVS RoHS: Compliant Min Qty: 145 Package Multiple: 1 | 0 |
|
$2.1500 / $2.6500 | Buy Now |
|
Master Electronics | 0 |
|
$2.3600 / $3.4400 | Buy Now |
Part Details for MP6KE10CA
MP6KE10CA CAD Models
MP6KE10CA Part Data Attributes:
|
MP6KE10CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MP6KE10CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, T-18, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.47 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MP6KE10CA
This table gives cross-reference parts and alternative options found for MP6KE10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP6KE10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP6KE10CAE3 | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MP6KE10CA vs MP6KE10CAE3 |