Part Details for MP6922AGS-P by Monolithic Power Systems
Results Overview of MP6922AGS-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP6922AGS-P Information
MP6922AGS-P by Monolithic Power Systems is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MP6922AGS-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP6922AGS-PTR-ND
|
DigiKey | DUAL, FAST-TURNOFF, INTELLIGENT Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8875 / $1.0507 | Buy Now |
DISTI #
MP6922AGS-P
|
Avnet Americas | Fast Turn-Off Rectifier Dual 8V to 24V 14-Pin SOIC T/R - Tape and Reel (Alt: MP6922AGS-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8519 / $0.9079 | Buy Now |
DISTI #
946-MP6922AGS-P
|
Mouser Electronics | Switching Controllers Dual, Fast-TurnOff, Intelligent Rectifier with lower forward voltage | 0 |
|
$0.8870 / $2.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.8880 / $0.9330 | Buy Now |
Part Details for MP6922AGS-P
MP6922AGS-P CAD Models
MP6922AGS-P Part Data Attributes
|
MP6922AGS-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP6922AGS-P
Monolithic Power Systems
Select a part to compare: |
Samacsys Manufacturer | Monolithic Power Systems (MPS) |