There are no models available for this part yet.
Overview of MP6922AGN-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP6922AGN-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MP6922AGN-Z-ND
|
DigiKey | IC SECONDARY SIDE CTRLR 8SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7070 / $0.7636 | Buy Now | |
DISTI #
MP6922AGN-Z
|
Avnet Americas | DUAL, FAST-TURN-OFF, INTELLIGENT RECTIFIER WITH LOWER FORWAR - Tape and Reel (Alt: MP6922AGN-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7840 / $1.0080 | Buy Now | |
DISTI #
946-MP6922AGNZ
|
Mouser Electronics | Switching Controllers Dual Fast Turn-off Intelligent Cntrlr RoHS: Compliant | 0 |
|
$0.7060 / $0.7630 | Order Now | |
Future Electronics | MP6922A Series 24 V 300 kHz Dual Fast-Turn–Off Intelligent Rectifier - SOIC-8E RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7500 | Buy Now | ||
NTEMALL | Switching Controllers Dual Fast Turn-off Intelligent Cntrlr | 4859 |
|
$0.5648 / $0.6386 | Buy Now |
CAD Models for MP6922AGN-Z by Monolithic Power Systems
Part Data Attributes for MP6922AGN-Z by Monolithic Power Systems
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description
|
HLSOP,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage-Max (Vsup)
|
24 V
|
Supply Voltage-Min (Vsup)
|
8 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Related Parts for MP6922AGN-Z
-
ATTINY25V-10SNRMicrocontrollers
-
MP6914DN-LF-ZOther Analog ICs
-
MP9181DD-LF-ZSwitching Regulator or Controllers
-
MP6400DG-33-LF-ZPower Management Circuits
-
MP6K11TCRPower Field-Effect Transistors
-
MP6401DQT-33AD3-LF-ZLinear Regulator ICs
-
MPC8544VTAQGAMicroprocessors
-
MP5KE28CAE3Transient Suppressors
-
MP7748DF-LF-ZAudio/Video Amplifiers