Part Details for MP6907GJ-Z by Monolithic Power Systems
Overview of MP6907GJ-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP6907GJ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1717-1-ND
|
DigiKey | FAST TURN-OFF, INTELLIGENT RECTI Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2356 In Stock |
|
$0.7618 / $2.6700 | Buy Now |
DISTI #
MP6907GJ-Z
|
Avnet Americas | FAST TURN-OFF, INTELLIGENT RECTIFIER WITH VERY LOW VOLTAGE FORWARD REGULATION - Tape and Reel (Alt: MP6907GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.8849 | Buy Now |
DISTI #
946-MP6907GJ-Z
|
Mouser Electronics | Switching Controllers Fast Turn-off, Intelligent Rectifier with Very Low Voltage Forward Regulation RoHS: Compliant | 0 |
|
$0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks | 0 |
|
$0.7500 | Buy Now |
DISTI #
MP6907GJ-Z
|
Avnet Silica | FAST TURN-OFF, INTELLIGENT RECTIFIER WITH VERY LOW VOLTAGE FORWARD REGULATION (Alt: MP6907GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureTSOT-23-6 | 255 |
|
$0.2235 / $0.2794 | Buy Now |
|
CHIPMALL.COM LIMITED | FAST TURN-OFF, INTELLIGENT RECTI | 175 |
|
$0.7400 / $0.9331 | Buy Now |
|
CHIPMALL.COM LIMITED | FAST TURN-OFF, INTELLIGENT RECTI | 138 |
|
$2.3946 | Buy Now |
Part Details for MP6907GJ-Z
MP6907GJ-Z CAD Models
MP6907GJ-Z Part Data Attributes
|
MP6907GJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6907GJ-Z
Monolithic Power Systems
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | VSSOP, TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |