Part Details for MP6902DS-LF by Monolithic Power Systems
Overview of MP6902DS-LF by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MP6902DS-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1421-ND
|
DigiKey | IC SECONDARY SIDE CTRLR 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
35 In Stock |
|
$1.5280 / $2.6900 | Buy Now |
Part Details for MP6902DS-LF
MP6902DS-LF CAD Models
MP6902DS-LF Part Data Attributes
|
MP6902DS-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6902DS-LF
Monolithic Power Systems
Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MP6902DS-LF
This table gives cross-reference parts and alternative options found for MP6902DS-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP6902DS-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP6902DS | Analog Circuit, 1 Func, PDSO8, MS-012AA, SOIC-8 | Monolithic Power Systems | MP6902DS-LF vs MP6902DS |