Part Details for MP6901DS-LF by Monolithic Power Systems
Overview of MP6901DS-LF by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MP6901DS-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1420-ND
|
DigiKey | IC SECONDARY SIDE CTRLR 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2 In Stock |
|
$3.8400 | Buy Now |
Part Details for MP6901DS-LF
MP6901DS-LF CAD Models
MP6901DS-LF Part Data Attributes
|
MP6901DS-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6901DS-LF
Monolithic Power Systems
Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |