Part Details for MP6901DJ-LF-Z by Monolithic Power Systems
Overview of MP6901DJ-LF-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MP6901DJ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1827-1-ND
|
DigiKey | IC SECONDARY SIDE CTRLR TSOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2807 In Stock |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
MP6901DJ-LF-Z
|
Avnet Americas | Fast Turn-off Intelligent Controller 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MP6901DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 21000 |
|
$1.1760 / $1.5120 | Buy Now |
DISTI #
946-MP6901DJLFZ
|
Mouser Electronics | Switching Controllers Fast-Off Intelligent Rectifier Driver RoHS: Compliant | 1637 |
|
$1.1000 / $2.5000 | Buy Now |
|
Future Electronics | Fast Turn Off Intelligent Rectifier Driver RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
DISTI #
MP6901DJ-LF-Z
|
Avnet Americas | Fast Turn-off Intelligent Controller 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MP6901DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 21000 |
|
$1.1760 / $1.5120 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 20800 |
|
RFQ | |
DISTI #
MP6901DJ-LF-Z
|
Avnet Silica | (Alt: MP6901DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureTSOT-23-5 | 966 |
|
$0.2591 / $0.3217 | Buy Now |
Part Details for MP6901DJ-LF-Z
MP6901DJ-LF-Z CAD Models
MP6901DJ-LF-Z Part Data Attributes:
|
MP6901DJ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6901DJ-LF-Z
Monolithic Power Systems
Analog Circuit, 1 Func, PDSO5, ROHS COMPLIANT, MO-193AA, TSOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSOT | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |