Part Details for MP6612DGF-P by Monolithic Power Systems
Overview of MP6612DGF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6612DGF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP6612DGF-P-ND
|
DigiKey | 40V, 5A, H-BRIDGE DC MOTOR DRIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6375 / $4.7700 | Buy Now |
DISTI #
MP6612DGF-P
|
Avnet Americas | 45V, 5A, H-BRIDGE DC MOTOR DRIVER WITH CURRENT SENSE/ ENBL AND DIR LOGIC INPUTS - Tape and Reel (Alt: MP6612DGF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.4253 | Buy Now |
DISTI #
946-MP6612DGF-P
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 40V, 5A, H-Bridge DC Motor Driver with Current Sense and DIR/ENBL Control RoHS: Compliant | 491 |
|
$1.7500 / $3.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$1.6400 | Buy Now |
DISTI #
MP6612DGF-P
|
Avnet Silica | 45V, 5A, H-BRIDGE DC MOTOR DRIVER WITH CURRENT SENSE/ ENBL AND DIR LOGIC INPUTS (Alt: MP6612DGF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP6612DGF-P
MP6612DGF-P CAD Models
MP6612DGF-P Part Data Attributes
|
MP6612DGF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP6612DGF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |