Part Details for MP6543HGL-B-Z by Monolithic Power Systems
Results Overview of MP6543HGL-B-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP6543HGL-B-Z Information
MP6543HGL-B-Z by Monolithic Power Systems is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MP6543HGL-B-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP6543HGL-B-ZCT-ND
|
DigiKey | 22V, 2A, THREE-PHASE POWER STAGE Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
240 In Stock |
|
$1.3125 / $4.0200 | Buy Now |
DISTI #
MP6543HGL-B-Z
|
Avnet Americas | Motor Driver, Three Phase DC Brushless, 3 Outputs, 2 A, 3 V to 22 V, QFN-24, -40 ?C to 125 ?C - Tape... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2600 / $1.3427 | Buy Now |
DISTI #
946-MP6543HGL-B-Z
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 22V, 2A three-phase power stage(Hall-element inp... more RoHS: Compliant | 0 |
|
$1.3100 / $4.0200 | Order Now |
DISTI #
MP6543HGL-B-Z
|
Avnet Silica | Motor Driver Three Phase DC Brushless 3 Outputs 2 A 3 V to 22 V QFN24 40 C to 125 C (Alt: MP6543HGL-... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP6543HGL-B-Z
MP6543HGL-B-Z CAD Models
MP6543HGL-B-Z Part Data Attributes
|
MP6543HGL-B-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6543HGL-B-Z
Monolithic Power Systems
Brushless DC Motor Controller,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | THREE PHASE BRUSHLESS DC MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
MP6543HGL-B-Z Frequently Asked Questions (FAQ)
-
The datasheet provides a recommended PCB layout for thermal performance, but it's essential to follow good thermal design practices, such as using a solid ground plane, placing thermal vias under the IC, and keeping the thermal path short and wide.
-
To optimize output voltage accuracy, ensure that the input voltage is within the recommended range, use a high-precision resistor divider for the feedback network, and minimize noise and ripple on the input and output lines.
-
The datasheet doesn't specify a maximum capacitive load, but as a general rule, it's recommended to limit the output capacitance to 10uF or less to ensure stability. However, the actual capacitive load limit may vary depending on the specific application and layout.
-
To handle inrush current during startup, consider adding a soft-start circuit or a current-limiting resistor in series with the input capacitor. This can help reduce the inrush current and prevent damage to the IC or other components.
-
The datasheet recommends using a low-ESR ceramic capacitor with a value of 10uF or higher. However, the actual input capacitor value and type may vary depending on the specific application, input voltage, and noise requirements.