Part Details for MP6541GQKT-Z by Monolithic Power Systems
Overview of MP6541GQKT-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6541GQKT-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP6541GQKT-ZCT-ND
|
DigiKey | 45V 8A THREE-PHASE POWER STAGE W Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4747 In Stock |
|
$4.3750 / $10.0300 | Buy Now |
DISTI #
MP6541GQKT-Z
|
Avnet Americas | Integrated BLDC Motor Driver 4.75V to 45V 26-Pin QFN T/R - Tape and Reel (Alt: MP6541GQKT-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.3750 / $4.6550 | Buy Now |
DISTI #
946-MP6541GQKTZ
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 45V 8A Three-Phase Power Stage with PWM & ENBL inputs RoHS: Compliant | 0 |
|
$4.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$4.3800 | Buy Now |
|
Ameya Holding Limited | 64 |
|
RFQ | ||
DISTI #
MP6541GQKT-Z
|
Avnet Silica | Integrated BLDC Motor Driver 4.75V to 45V 26-Pin QFN T/R (Alt: MP6541GQKT-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |