Part Details for MP6527GF-P by Monolithic Power Systems
Overview of MP6527GF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6527GF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1625
|
Newark | Motor Driver, -40 To 125 Deg C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP6527GF-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 398 |
|
$2.0300 / $3.9800 | Buy Now |
DISTI #
1589-MP6527GF-PCT-ND
|
DigiKey | 40V, 0.8A, 10-CHANNEL, HALF-BRID Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2370 In Stock |
|
$1.6375 / $4.7700 | Buy Now |
DISTI #
MP6527GF-P
|
Avnet Americas | Half-Bridge Motor Driver 5.5V to 40V 28-Pin TSSOP EP T/R - Tape and Reel (Alt: MP6527GF-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.6375 / $1.7423 | Buy Now |
DISTI #
946-MP6527GF-P
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 40V, 0.8A, Deca Half-bridge Motor Driver with Serial Input Control RoHS: Compliant | 1473 |
|
$1.6300 / $3.5100 | Buy Now |
|
Future Electronics | ten-channel, half-bridge DMOS output driver with integrated power MOSFETs. RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
Part Details for MP6527GF-P
MP6527GF-P CAD Models
MP6527GF-P Part Data Attributes
|
MP6527GF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP6527GF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |