There are no models available for this part yet.
Overview of MP6514GGU-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP6514GGU-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MP6514GGU-P-ND
|
DigiKey | 2.5V - 14V, H-BRIDGE MOTOR DRIVE Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5500 / $0.7397 | Buy Now | |
DISTI #
MP6514GGU-P
|
Avnet Americas | 2.5V - 14V, H-Bridge Motor Driver with Separate Controls for - Tape and Reel (Alt: MP6514GGU-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.4784 | Buy Now | |
DISTI #
946-MP6514GGU-P
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers NRFND: For New Designs, Recommend MP6513 | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.5380 | Buy Now |
CAD Models for MP6514GGU-P by Monolithic Power Systems
Part Data Attributes for MP6514GGU-P by Monolithic Power Systems
MP6514GGU-P
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
MP6514GGU-PMonolithic Power SystemsVS
-