Part Details for MP6501A by Toshiba America Electronic Components
Overview of MP6501A by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6501A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | NPN TRIPLE DIFFUSED TYPE (HIGH POWER SWITCHING, MOTOR CONTROL APPLICATIONS) | 510 |
|
RFQ |
Part Details for MP6501A
MP6501A CAD Models
MP6501A Part Data Attributes
|
MP6501A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MP6501A
Toshiba America Electronic Components
TRANSISTOR 15 A, 400 V, 6 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-78A1A, 11 PIN, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T11 | |
Pin Count | 11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 100 | |
Fall Time-Max (tf) | 3000 ns | |
JESD-30 Code | R-PSFM-T11 | |
JESD-609 Code | e0 | |
Number of Elements | 6 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 15000 ns | |
Turn-on Time-Max (ton) | 1000 ns | |
VCEsat-Max | 2.1 V |