Part Details for MP62550DGT-LF-P by Monolithic Power Systems
Results Overview of MP62550DGT-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP62550DGT-LF-P Information
MP62550DGT-LF-P by Monolithic Power Systems is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP62550DGT-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP62550DGT-LF-PCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 6TQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$0.7875 / $2.8000 | Buy Now |
DISTI #
MP62550DGT-LF-P
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 2.5V to 5.5V 1.5A 6-Pin TQFN EP T/R - Tape and Reel (Alt: MP62550DGT-LF-... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7559 / $0.8193 | Buy Now |
DISTI #
946-MP62550DGTLFP
|
Mouser Electronics | Power Switch ICs - Power Distribution 1Ch .06-1.7A Current Limit Power Switch RoHS: Compliant | 497 |
|
$0.7870 / $2.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.7880 / $0.8280 | Buy Now |
DISTI #
MP62550DGT-LF-P
|
Avnet Silica | Current Limit SW 1IN 1OUT 25V to 55V 15A 6Pin TQFN EP TR (Alt: MP62550DGT-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP62550DGT-LF-P
MP62550DGT-LF-P CAD Models
MP62550DGT-LF-P Part Data Attributes
|
MP62550DGT-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP62550DGT-LF-P
Monolithic Power Systems
Select a part to compare: |
Samacsys Manufacturer | Monolithic Power Systems (MPS) |