Part Details for MP6211DH-LF by Monolithic Power Systems
Overview of MP6211DH-LF by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6211DH-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP6211DH-LF-ND
|
DigiKey | IC CURR LIMIT SWITCH 8MSOP EP Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Symmetry Electronics | NRFND: use MP5075L as replacement Min Qty: 1 | 0 |
|
$0.6700 / $0.8300 | Buy Now |
Part Details for MP6211DH-LF
MP6211DH-LF CAD Models
MP6211DH-LF Part Data Attributes:
|
MP6211DH-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6211DH-LF
Monolithic Power Systems
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, MO-187AA-T, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA-T, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP6211DH-LF
This table gives cross-reference parts and alternative options found for MP6211DH-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP6211DH-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP6211DH-Z | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MO-187AA-T, MSOP-8 | Monolithic Power Systems | MP6211DH-LF vs MP6211DH-Z |