Part Details for MP62055EJ-LF-P by Monolithic Power Systems
Overview of MP62055EJ-LF-P by Monolithic Power Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP62055EJ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3482
|
Newark | Power Load Sw, High Side, -40 To 85Deg C, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1.1A, On State Resistance:0.115Ohm, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Thermal Protection:Yes, Qualification:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP62055EJ-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3450 |
|
$0.8460 / $1.8100 | Buy Now |
DISTI #
1589-1205-1-ND
|
DigiKey | IC PWR SWITCH 1:1 TSOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
968 In Stock |
|
$0.6335 / $1.6300 | Buy Now |
DISTI #
MP62055EJ-LF-P
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.5A 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MP62055EJ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7105 / $0.8575 | Buy Now |
DISTI #
946-MP62055EJLFP
|
Mouser Electronics | Power Switch ICs - Power Distribution 500mA USB Switch RoHS: Compliant | 1027 |
|
$0.6330 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.6130 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.9808 / $2.4520 | Buy Now | |
DISTI #
MP62055EJ-LF-P
|
Avnet Silica | Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.5A 5-Pin TSOT-23 T/R (Alt: MP62055EJ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CURR LIMIT SWITCH | 40522 |
|
RFQ |
Part Details for MP62055EJ-LF-P
MP62055EJ-LF-P CAD Models
MP62055EJ-LF-P Part Data Attributes
|
MP62055EJ-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP62055EJ-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |