Part Details for MP61004-30 by Microchip Technology Inc
Overview of MP61004-30 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP61004-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP61004-30
|
Microchip Technology Inc | GaAs PIN Hermetic Pill, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
78 Alternates Available |
|
$74.4200 / $91.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 78 Factory Stock |
|
$0 | Buy Now |
|
NAC | GAAS PIN DIODE RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MP61004-30
MP61004-30 CAD Models
MP61004-30 Part Data Attributes
|
MP61004-30
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MP61004-30
Microchip Technology Inc
Pin Diode, 100V V(BR), Gallium Arsenide
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.06 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Res Test Current | 20 mA | |
Diode Res Test Frequency | 1000 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-CEMW-N2 | |
Minority Carrier Lifetime-Nom | 0.015 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | END |