Part Details for MP601G by DC Components Co Ltd
Overview of MP601G by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP601G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP601G-DC
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 6A, Ifsm: 180A Min Qty: 1 | 0 |
|
$0.3750 / $0.8000 | RFQ |