Part Details for MP6002DN-LF-Z by Monolithic Power Systems
Overview of MP6002DN-LF-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6002DN-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1701-1-ND
|
DigiKey | IC REG MULT CONFIG ADJ 4A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1172 In Stock |
|
$1.4479 / $3.0000 | Buy Now |
DISTI #
MP6002DN-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Up 10V to 100V 8-Pin SOIC EP T/R - Tape and Reel (Alt: MP6002DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5680 / $2.0160 | Buy Now |
DISTI #
946-MP6002DNLFZ
|
Mouser Electronics | Switching Voltage Regulators 30W Flyback/Fwd DC Converter RoHS: Compliant | 1581 |
|
$1.4400 / $2.9900 | Buy Now |
|
Future Electronics | MP6002 Series 100 V 550 kHz Monolithic Flyback/Forward DC-DC Converter - SOIC-8E RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
MP6002DN-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Up 10V to 100V 8-Pin SOIC EP T/R - Tape and Reel (Alt: MP6002DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5680 / $2.0160 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2841 |
|
RFQ | |
DISTI #
MP6002DN-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Up 10V to 100V 8-Pin SOIC EP T/R (Alt: MP6002DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP6002DN-LF-Z
MP6002DN-LF-Z CAD Models
MP6002DN-LF-Z Part Data Attributes:
|
MP6002DN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6002DN-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | REQUIRED HIGH VOLT STARTUP CKT SUPPLY OF 10V TO 100V; OUTPUT VOLT IS ADJ FROM -0.5V TO 150V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MP6002DN-LF-Z
This table gives cross-reference parts and alternative options found for MP6002DN-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP6002DN-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP6002DN-Z | Switching Regulator, Current-mode, 550kHz Switching Freq-Max, PDSO8, MS-012BA, SOIC-8 | Monolithic Power Systems | MP6002DN-LF-Z vs MP6002DN-Z |
MP6002DN | Switching Regulator, Current-mode, 550kHz Switching Freq-Max, PDSO8, MS-012BA, SOIC-8 | Monolithic Power Systems | MP6002DN-LF-Z vs MP6002DN |