Part Details for MP6001DN-LF-Z by Monolithic Power Systems
Overview of MP6001DN-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6001DN-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1700-1-ND
|
DigiKey | IC REG MULT CONFIG ADJ 2A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
MP6001DN-LF-Z
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down -0.3V to 100V 8-Pin SOIC T/R - Tape and Reel (Alt: MP6001DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2740 / $1.6380 | Buy Now |
DISTI #
946-MP6001DNLFZ
|
Mouser Electronics | Switching Voltage Regulators 150V 2A Flyback/Fwd DC Converter RoHS: Compliant | 0 |
|
$1.1900 / $1.2400 | Order Now |
|
Future Electronics | MP6001 Series 100 V 550 kHz Monolithic Flyback/Forward DC-DC Converter - SOIC-8E RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
DISTI #
MP6001DN-LF-Z
|
Avnet Silica | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down -0.3V to 100V 8-Pin SOIC T/R (Alt: MP6001DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP6001DN-LF-Z
MP6001DN-LF-Z CAD Models
MP6001DN-LF-Z Part Data Attributes
|
MP6001DN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6001DN-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 2A, 550kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 150 V | |
Output Voltage-Min | -0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MP6001DN-LF-Z
This table gives cross-reference parts and alternative options found for MP6001DN-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP6001DN-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP6001DN | Switching Regulator, Current-mode, 2A, 550kHz Switching Freq-Max, PDSO8, SOIC-8 | Monolithic Power Systems | MP6001DN-LF-Z vs MP6001DN |
MP6001DN-LF | Switching Regulator, Current-mode, 2A, 550kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | Monolithic Power Systems | MP6001DN-LF-Z vs MP6001DN-LF |
MP6001DN-Z-LF | Switching Regulator, Current-mode, PDSO8, ROHS COMPLIANT, SOIC-8 | Monolithic Power Systems | MP6001DN-LF-Z vs MP6001DN-Z-LF |
MP6001DN-Z | Switching Regulator, Current-mode, 2A, 550kHz Switching Freq-Max, PDSO8, SOIC-8 | Monolithic Power Systems | MP6001DN-LF-Z vs MP6001DN-Z |