Part Details for MP6-6051022R by Harwin
Results Overview of MP6-6051022R by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP6-6051022R Information
MP6-6051022R by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for MP6-6051022R
MP6-6051022R CAD Models
MP6-6051022R Part Data Attributes
|
MP6-6051022R
Harwin
Buy Now
Datasheet
|
Compare Parts:
MP6-6051022R
Harwin
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MP6-6051022R
This table gives cross-reference parts and alternative options found for MP6-6051022R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP6-6051022R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSSH-110-D-04-F-LT-LF | Major League Electronics | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | MP6-6051022R vs BSSH-110-D-04-F-LT-LF |
BSSH-110-D-08-H-LT-LF | Major League Electronics | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | MP6-6051022R vs BSSH-110-D-08-H-LT-LF |
ESQT-110-02-F-D-612 | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | MP6-6051022R vs ESQT-110-02-F-D-612 |
ERF8-010-05.0-L-DV-L-FR | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | MP6-6051022R vs ERF8-010-05.0-L-DV-L-FR |
00-9158-020-030-062 | Kyocera AVX Components | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | MP6-6051022R vs 00-9158-020-030-062 |
QT510206-L010-7F | Foxconn | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | MP6-6051022R vs QT510206-L010-7F |
ESQT-110-03-H-D-329 | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | MP6-6051022R vs ESQT-110-03-H-D-329 |
00-9158-020-020-062 | Kyocera AVX Components | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | MP6-6051022R vs 00-9158-020-020-062 |
AF2D-127-20-G-CMS-H2-P-B/A | Antelec | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | MP6-6051022R vs AF2D-127-20-G-CMS-H2-P-B/A |
ERF8-010-05.0-S-DV-S-TR | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | MP6-6051022R vs ERF8-010-05.0-S-DV-S-TR |