Part Details for MP5991GLU-Z by Monolithic Power Systems
Overview of MP5991GLU-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP5991GLU-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP5991GLU-ZCT-ND
|
DigiKey | 16V, 50A, 1M RDS(ON), HOT-SWAP I Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0500 / $5.6400 | Buy Now |
DISTI #
MP5991GLU-Z
|
Avnet Americas | HIGH VOLTAGE DC-DC CONVERTER - Tape and Reel (Alt: MP5991GLU-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.0500 / $2.1812 | Buy Now |
DISTI #
946-MP5991GLU-Z
|
Mouser Electronics | Hot Swap Voltage Controllers 16V, 50A, 1m Ohm RDS(ON), Hot-Swap Intelli-Fuse Solution RoHS: Compliant | 0 |
|
$2.1100 / $4.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$2.0500 | Buy Now |
DISTI #
MP5991GLU-Z
|
Avnet Silica | (Alt: MP5991GLU-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP5991GLU-Z
MP5991GLU-Z CAD Models
MP5991GLU-Z Part Data Attributes
|
MP5991GLU-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5991GLU-Z
Monolithic Power Systems
Power Supply Support Circuit, Fixed, 1 Channel, 2.7, LGA-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | LGA-32 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.7V | |
Width | 5 mm |