Part Details for MP5990GMA-0000-P by Monolithic Power Systems
Overview of MP5990GMA-0000-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MP5990GMA-0000-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM1278
|
Newark | Hot-Swap Solution, 1-Channel, Lga-45 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP5990GMA-0000-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.8700 / $8.6800 | Buy Now |
DISTI #
1589-MP5990GMA-0000-P-ND
|
DigiKey | 16V, 50A, 1M RDS(ON),FULLY INTEG Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3709 | Buy Now |
DISTI #
MP5990GMA-0000-P
|
Avnet Americas | 16V, 50A, 1M RDS(ON),FULLY INTEGRATED HOT-SWAP SOLUTION WITH PMBUS INTERFACE - Tape and Reel (Alt: MP5990GMA-0000-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.5795 | Buy Now |
DISTI #
946-MP5990GMA-0000-P
|
Mouser Electronics | Hot Swap Voltage Controllers 16V, 50A, 1mOhm PMBus HS-FET RoHS: Compliant | 0 |
|
$4.5700 / $5.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$4.1200 | Buy Now |