Part Details for MP588-M by Panduit Corp
Overview of MP588-M by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for MP588-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H3121
|
Newark | 24 Awg, Category 5E, Utp Modular Plug, 1 Rohs Compliant: Yes |Panduit MP588-M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$789.7000 / $906.3000 | Buy Now |
DISTI #
298-12772-ND
|
DigiKey | 8-POSITION, 8-WIRE MODULAR PLUG, Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9588 In Stock |
|
$1.0172 / $1.0700 | Buy Now |
DISTI #
MP588-M
|
Avnet Americas | 24 AWG, CATEGORY 5E, UTP MODULAR PLUG, 1 - Bulk (Alt: MP588-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 | Buy Now |
DISTI #
644-MP588-M
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 24 AWG Category 5e UTP Modular Plug 1 RoHS: Compliant | 0 |
|
$1.0100 / $1.0700 | Order Now |
DISTI #
71122582
|
RS | 24 AWG, Category 5e, UTP Modular Plug, 1 | Panduit MP588-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $1.0800 | RFQ |
DISTI #
PANMP588-M
|
Heilind Electronics | 24 AWG, CATEGORY 5E, UTP, MODULAR PLUG, | Americas - 0 in Stock |
|
$0.8154 / $0.8413 | Buy Now |
|
Onlinecomponents.com | Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bag Cat 5e RoHS: Compliant | Alternative Product Available |
|
$0.8500 / $0.9900 | Buy Now |
DISTI #
000000000001152530
|
Sager | Modular Connectors / Ethernet Connectors 24 AWG Category 5e UTP Modular Plug 1 Min Qty: 1000 | 0 |
|
$0.9243 / $0.9357 | Buy Now |
|
Master Electronics | Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bag Cat 5e RoHS: Compliant | Alternative Product Available |
|
$0.8500 / $0.9900 | Buy Now |
Part Details for MP588-M
MP588-M CAD Models
MP588-M Part Data Attributes
|
MP588-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
MP588-M
Panduit Corp
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Additional Feature | PAN-PLUG | |
Body Breadth | 0.315 inch | |
Body Depth | 0.902 inch | |
Body Length | 0.462 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for MP588-M
This table gives cross-reference parts and alternative options found for MP588-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP588-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP530-L | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Plug | Panduit Corp | MP588-M vs MP530-L |
MP528-X | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Plug | Panduit Corp | MP588-M vs MP528-X |
MP588-X | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Plug | Panduit Corp | MP588-M vs MP588-X |
MP530-M | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Plug | Panduit Corp | MP588-M vs MP530-M |
SP688-C | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Plug | Panduit Corp | MP588-M vs SP688-C |
MP530-X | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Plug | Panduit Corp | MP588-M vs MP530-X |