Part Details for MP574ASD/883 by Micro Power Systems
Overview of MP574ASD/883 by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP574ASD/883
MP574ASD/883 CAD Models
MP574ASD/883 Part Data Attributes
|
MP574ASD/883
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP574ASD/883
Micro Power Systems
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, CDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T28 | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP574ASD/883
This table gives cross-reference parts and alternative options found for MP574ASD/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP574ASD/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/14002BXX | Linfinity Microelectronics | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, | MP574ASD/883 vs M38510/14002BXX |
5962-8512702XX | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Analog to Digital Converter | MP574ASD/883 vs 5962-8512702XX |
HADC574ZCMD | Signal Processing Technologies | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP28, | MP574ASD/883 vs HADC574ZCMD |
HADC574ZBMD | Signal Processing Technologies | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP28, | MP574ASD/883 vs HADC574ZBMD |
HS574AU/883 | API Technologies Corp EIS (RETIRED) | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERDIP-28 | MP574ASD/883 vs HS574AU/883 |
HADC574ZBCD | Signal Processing Technologies | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP28, | MP574ASD/883 vs HADC574ZBCD |
MX574ATQ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, CERAMIC, DIP-28 | MP574ASD/883 vs MX574ATQ |
MX574ASQ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, CERAMIC, DIP-28 | MP574ASD/883 vs MX574ASQ |
MX574ALN | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP-28 | MP574ASD/883 vs MX574ALN |
ADS574JP | Spectrum Microwave | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP28, 0.600 INCH, DOUBLE WIDTH, PLASTIC, DIP-28 | MP574ASD/883 vs ADS574JP |