-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Switching Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP5610GQG-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP5610GQG-Z-ND
|
DigiKey | IC REG CONV LCD 2OUT 10QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5125 | Buy Now |
DISTI #
MP5610GQG-Z
|
Avnet Americas | 2.7V-5.5VIN, 1.2MHZ, DUAL CHANNEL LCD BIAS SUPPLY FOR SMALL - Tape and Reel (Alt: MP5610GQG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5371 / $0.5904 | Buy Now |
DISTI #
946-MP5610GQG-Z
|
Mouser Electronics | Switching Voltage Regulators 2.7V-5.5Vin, 1.2MHz, Dual Channel LCD Bias Supply for Small LCD Panels RoHS: Compliant | 0 |
|
$0.5120 | Order Now |
DISTI #
MP5610GQG-Z
|
Avnet Silica | 27V55VIN 12MHZ DUAL CHANNEL LCD BIAS SUPPLY FOR SMALL (Alt: MP5610GQG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP5610GQG-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5610GQG-Z
Monolithic Power Systems
Dual Switching Controller
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Temperature Grade | AUTOMOTIVE |
The MP5610GQG-Z can handle up to 24V input voltage, but it's recommended to keep it below 18V for optimal performance and reliability.
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the output voltage within the recommended range of 0.8V to 15V.
The MP5610GQG-Z can provide up to 3A of output current, but it's recommended to keep it below 2.5A for optimal performance and reliability.
The soft-start feature can be configured by connecting a capacitor between the SS pin and GND. The value of the capacitor determines the soft-start time, with a larger capacitor resulting in a slower start-up time.
The EN pin is an enable input that allows the user to turn the regulator on and off. To use it, connect the EN pin to a logic-level signal (e.g. from a microcontroller) to enable or disable the regulator.