There are no models available for this part yet.
Overview of MP5520GQJ-0000-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MP5520GQJ-0000-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MP5520GQJ-0000-PCT-ND
|
DigiKey | 2.7V TO 16V, POWER LOSS PROTECTI Lead time: 1 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
MP5520GQJ-0000-P
|
Avnet Americas | 2.7V TO 16V POWER-OUTAGE PROTECTION MANA (Alt: MP5520GQJ-0000-P) Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.8950 | Buy Now | |
DISTI #
946-MP5520GQJ-0000-P
|
Mouser Electronics | Power Management Specialized - PMIC 2.7V to 16V, Power Loss Protection Management IC with Dual E-Fuses and Power-Sharing Function RoHS: Compliant | 0 |
|
$5.6000 / $8.5900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$4.4800 | Buy Now |