-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP5461GC-PTR-ND
|
DigiKey | IC REG BUCK-BST 3.3V 500MA 12CSP Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0241 / $1.3786 | Buy Now |
DISTI #
MP5461GC-P
|
Avnet Americas | Converter DC to DC Buck-Boost 4.2V to 5.5V 12-Pin CSP T/R - Tape and Reel (Alt: MP5461GC-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.1310 / $1.3650 | Buy Now |
DISTI #
946-MP5461GC-P
|
Mouser Electronics | Switching Voltage Regulators Dual Input, 4-Switch Integrated Buck-Boo | 432 |
|
$1.0200 / $2.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
DISTI #
MP5461GC-P
|
Avnet Silica | (Alt: MP5461GC-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy